Part Details for 1451 by Production Basics Inc
Results Overview of 1451 by Production Basics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1451 Information
1451 by Production Basics Inc is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-21451LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 51 Positions, 1.00mm ( 0.039in) Pitch. | |
69145-104LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch | |
131-4516-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 1451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664BE451
|
Techni-Tool, Inc. | Production Basics 1451 Workstation, Back-To-Back, Add-On, 36"D x 72"W, Laminated Top, C-Leg Series | 0 |
|
$1,178.0000 | Buy Now |
DISTI #
664BE451
|
TestEquity LLC | Production Basics 1451 Workstation, Back-To-Back, Add-On, 36"D x 72"W, Laminated Top, C-Leg Series | 0 |
|
$1,178.0000 | Buy Now |