Part Details for 1451 by Adafruit Industries
Results Overview of 1451 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1451 Information
1451 by Adafruit Industries is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL1451CNS | Texas Instruments | Dual Pulse-Width-Modulation Control Circuit 16-SO -20 to 85 | |
TL1451ACDBR | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85 | |
TL1451AQPWRG4Q1 | Texas Instruments | Automotive 3.6V to 50V Dual Channel PWM Controller 16-TSSOP -40 to 125 |
Price & Stock for 1451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y6869
|
Newark | Diffused Piranha Super-Flux Rgb (Tri-Color) Led (10 Pack) |Adafruit 1451 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$11.9200 / $16.5200 | Buy Now |
DISTI #
1528-1188-ND
|
DigiKey | LED RGB DIFF 5MM ROUND T/H 1=10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
329 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-1451
|
Mouser Electronics | Adafruit Accessories Diffused Piranha Super-flux RGB LED RoHS: Compliant | 9 |
|
$9.9500 | Buy Now |
DISTI #
V99:2348_14718258
|
Arrow Electronics | LED Tri-Color Blue/Green/Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 56 |
|
$2.2330 | Buy Now |
DISTI #
75630777
|
RS | Diffused Piranha Super-flux RGB (tri-color) LED (10 pack) Min Qty: 1 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$9.9500 | RFQ |
DISTI #
25612023
|
Verical | LED Tri-Color Blue/Green/Red RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 56 |
|
$2.2330 | Buy Now |
Part Details for 1451
1451 CAD Models
1451 Part Data Attributes
|
1451
Adafruit Industries
Buy Now
|
Compare Parts:
1451
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |