-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1437565-5 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM0687
|
Newark | Fsm103=12Mm, tactile, pb Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity 1437565-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.1400 / $0.3070 | Buy Now |
DISTI #
35AC8385
|
Newark | Tactile Switches Switch Tactile |Amp Te Connectivity 1437565-5 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $0.5550 | Buy Now |
DISTI #
1437565-5
|
Avnet Americas | Switch Tactile N.O. SPST Square Plunger PC Pin 24VDC 100000Cycles 160gf Through Hole Loose - Trays (Alt: 1437565-5) RoHS: Compliant Min Qty: 12800 Package Multiple: 6400 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$0.1230 / $0.1670 | Buy Now |
DISTI #
1437565-5
|
Avnet Americas | Switch Tactile N.O. SPST Square Plunger PC Pin 24VDC 100000Cycles 160gf Through Hole Loose - Trays (Alt: 1437565-5) RoHS: Compliant Min Qty: 12800 Package Multiple: 6400 Lead time: 19 Weeks, 5 Days Container: Tray | 0 |
|
$0.1209 / $0.1670 | Buy Now |
DISTI #
AMP1437565-5
|
Heilind Electronics | FSM103=12MM,TACTILE,PB SWITCH | Americas - 0 in Stock |
|
$0.1806 / $0.1994 | Buy Now |
|
Onlinecomponents.com | FSM103=12MM,TACTILE,PB SWITCH RoHS: Compliant |
4998 In Stock |
|
$0.1596 / $0.1980 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 2000 |
|
$0.1660 / $0.3984 | Buy Now |
DISTI #
1437565-5
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 3 In Stock |
|
Buy Now | |
DISTI #
1437565-5
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 1.6N Min Qty: 5 | 239 |
|
$0.2260 / $0.2980 | Buy Now |
DISTI #
1437565-5
|
IBS Electronics | SWITCH PUSHBUTTON TACTILE SPST THRU HOLE VERTICAL 12MM OFF[ON] | TE CONNECTIVITY FSM103 Min Qty: 400 Package Multiple: 1 | 4998 |
|
$0.2075 / $0.2574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437565-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437565-5
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYESTER | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 4.6 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |