Part Details for 143-3625-000 by ITT Interconnect Solutions
Results Overview of 143-3625-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73625DCQ | Texas Instruments | Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection 6-SOT-223 -40 to 125 | |
UC3625DW | Texas Instruments | Brushless DC Motor Controller 28-SOIC 0 to 70 | |
LM53625NQRNLRQ1 | Texas Instruments | 2.5/3.5A, 36 V Synchronous, 2.1MHz, Automotive Step Down DC-DC Converter 22-VQFN-HR -40 to 150 |
Price & Stock for 143-3625-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1662
|
Newark | D-Sub Standard Connectors Ins Kpseabjgp 18-32P |Itt Cannon 143-3625-000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 2655 |
|
$23.5900 / $33.1100 | Buy Now |
DISTI #
965-1433625000
|
Mouser Electronics | Circular MIL Spec Connector INS KPSEABJGP 18-32P RoHS: Compliant | 0 |
|
$79.1900 / $83.8100 | Order Now |
DISTI #
ITT143-3625-000
|
Heilind Electronics | 1433625000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular RoHS: Compliant |
2677 In Stock |
|
$70.1200 / $195.8100 | Buy Now |
DISTI #
61914241
|
Verical | Conn Circular RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 2655 |
|
$18.7900 | Buy Now |
DISTI #
ITT143-3625-000
|
Interstate Connecting Components | 1433625000 | 0 |
|
Buy Now | |
DISTI #
143-3625-000
|
ECCO | 22 |
|
$195.8100 | Buy Now | |
|
Master Electronics | Conn Circular RoHS: Compliant |
2677 In Stock |
|
$70.1200 / $195.8100 | Buy Now |