Part Details for 143-3615-000 by ITT Interconnect Solutions
Results Overview of 143-3615-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-3615-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1659
|
Newark | D-Sub Standard Connectors Ins Kpseabjgp 14-15P |Itt Cannon 143-3615-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$13.8500 / $15.5000 | Buy Now |
DISTI #
965-1433615000
|
Mouser Electronics | Circular MIL Spec Connector INS KPSEABJGP 14-15P RoHS: Compliant | 0 |
|
$41.0300 / $43.4300 | Order Now |
DISTI #
ITT143-3615-000
|
Heilind Electronics | 1433615000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL-DTL26482 Series Connector Circular RoHS: Compliant |
728 In Stock |
|
$36.3300 / $77.5900 | Buy Now |
DISTI #
61913818
|
Verical | MIL-DTL26482 Series Connector Circular RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 670 |
|
$10.0800 | Buy Now |
DISTI #
ITT143-3615-000
|
Interstate Connecting Components | 1433615000 | 0 |
|
Buy Now | |
DISTI #
143-3615-000
|
ECCO | 58 |
|
$77.5900 | Buy Now | |
|
Master Electronics | MIL-DTL26482 Series Connector Circular RoHS: Compliant |
728 In Stock |
|
$36.3300 / $77.5900 | Buy Now |