Part Details for 143-3605-000 by ITT Interconnect Solutions
Results Overview of 143-3605-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
143-3605-000 Information
143-3605-000 by ITT Interconnect Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ23605TZE/NOPB | Texas Instruments | 5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85 | |
LMZ23605TZX/NOPB | Texas Instruments | 5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85 | |
LM73605QRNPTQ1 | Texas Instruments | Automotive Qualified 3.5V to 36V, 5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 |
Price & Stock for 143-3605-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-1433605000
|
Mouser Electronics | Circular MIL Spec Connector INS KPSE ABJGP 10-6P RoHS: Compliant | 0 |
|
$36.0900 / $37.3400 | Order Now |
DISTI #
ITT143-3605-000
|
Heilind Electronics | 1433605000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
348 In Stock |
|
$30.2000 / $64.4800 | Buy Now |
DISTI #
88112156
|
Verical | Connector Circular MIL-DTL26482 Series RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 298 |
|
$13.1400 | Buy Now |
DISTI #
ITT143-3605-000
|
Interstate Connecting Components | 1433605000 | 0 |
|
Buy Now | |
DISTI #
143-3605-000
|
ECCO | 50 |
|
$64.4800 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
348 In Stock |
|
$30.2000 / $64.4800 | Buy Now |