Part Details for 1426-2 by Weico Wire & Cable Inc
Results Overview of 1426-2 by Weico Wire & Cable Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1426-2
1426-2 CAD Models
1426-2 Part Data Attributes
Alternate Parts for 1426-2
This table gives cross-reference parts and alternative options found for 1426-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1426-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5853RD001 | Alpha Wire | Check for Price | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 1426-2 vs 5853RD001 |
5853OR001 | Alpha Wire | Check for Price | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 1426-2 vs 5853OR001 |
5853BR001 | Alpha Wire | Check for Price | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 1426-2 vs 5853BR001 |
5853BL005 | Alpha Wire | Check for Price | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, ROHS AND REACH COMPLAINT | 1426-2 vs 5853BL005 |
7053BK005 | Alpha Wire | Check for Price | Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire, ROHS AND REACH COMPLIANT | 1426-2 vs 7053BK005 |
1853BR001 | Alpha Wire | Check for Price | Wire And Cable, | 1426-2 vs 1853BR001 |
1853RD001 | Alpha Wire | Check for Price | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, | 1426-2 vs 1853RD001 |