Part Details for 1426-2 by Keystone Electronics Corp
Results Overview of 1426-2 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1426-2 Information
1426-2 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1426-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1426-2-ND
|
DigiKey | CONN PC PIN CIRC 0.024DIA TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0970 / $0.2500 | Buy Now |
DISTI #
534-1426-2
|
Mouser Electronics | Circuit Board Hardware - PCB PC PIN SWAG .062 PCB RoHS: Compliant | 572 |
|
$0.1020 / $0.2400 | Buy Now |
|
Future Electronics | Single End Through Hole Brass PC Pin RoHS: Compliant pbFree: Yes Min Qty: 229 Package Multiple: 2500 Container: Bulk | 229Bulk |
|
$0.0927 / $0.0957 | Buy Now |
|
Bisco Industries | 270 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact PIN Solder ST Thru-Hole RoHS: Compliant |
72 In Stock |
|
$0.0620 / $0.8080 | Buy Now |
DISTI #
66763200
|
Verical | Micro Pin Terminal Brass M 7.39mm Bright Tin RoHS: Compliant Min Qty: 93 Package Multiple: 1 | Americas - 270 |
|
$0.5808 / $0.7551 | Buy Now |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Future Electronics | Single End Through Hole Brass PC Pin Min Qty: 2500 Package Multiple: 2500 |
229 null |
|
$0.0927 / $0.0957 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1055 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for 1426-2
1426-2 CAD Models
1426-2 Part Data Attributes
1426-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the 1426-2 is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and securing the connector to ensure reliable performance.
-
The 1426-2 is not designed for outdoor use and should be used in a controlled environment. If outdoor use is required, consider using a connector with a higher IP rating or applying additional protection such as a conformal coating.
-
The 1426-2 is designed to accommodate wire sizes up to 20 AWG (0.5 mm²). Using larger wire sizes may compromise the connector's performance and reliability.
-
The 1426-2 is rated for operation up to 105°C (221°F). Exceeding this temperature may affect the connector's performance and reliability. Consult the manufacturer's guidelines for high-temperature applications.