-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THERMAL CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1423674-3 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4328224
|
Farnell | THERMAL CIRCUIT BREAKERS RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 907 |
|
$6.4099 / $6.8122 | Buy Now |
DISTI #
3181968
|
Farnell | W54-XB1A4A10-6=CKTBKR,THERM,PB RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 4 Days Container: Each | 0 |
|
$3.8620 | Buy Now |
DISTI #
PB2866-ND
|
DigiKey | CKTBKR,THERM,PB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2677 In Stock |
|
$3.6250 / $7.2100 | Buy Now |
DISTI #
1423674-3
|
Avnet Americas | - Trays (Alt: 1423674-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1423674-3
|
Mouser Electronics | Circuit Breakers CKTBKR,THERM,PB RoHS: Compliant | 838 |
|
$3.6200 / $5.5300 | Buy Now |
DISTI #
AMP1423674-3
|
Heilind Electronics | W54-XB1A4A10-6 THERMAL CKT BKR | Americas - 0 in Stock |
|
$4.4743 / $4.8185 | Buy Now |
|
Onlinecomponents.com | W54-XB1A4A10-6=CKTBKR,THERM,PB RoHS: Compliant |
1133 Partner Stock |
|
$3.3600 / $5.5800 | Buy Now |
DISTI #
30731992
|
Verical | Circuit Breaker Thermal 1Pole 6A 250VAC Min Qty: 15 Package Multiple: 1 | Americas - 1133 |
|
$3.8400 / $4.4500 | Buy Now |
DISTI #
1423674-3
|
TTI | Circuit Breakers CKTBKR,THERM,PB Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 300 In Stock |
|
Buy Now | |
DISTI #
AMP1423674-3
|
Interstate Connecting Components | W54-XB1A4A10-6 THERMAL CKT BKR | 0 |
|
$4.4743 / $4.8185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1423674-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423674-3
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 35 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 5 s |