-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
142-0761-801 by Cinch Connectivity Solutions is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K5110
|
Newark | Rf/Coaxial, Sma Jack, R/A, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Edge, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:26.5Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0761-801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.4300 | Buy Now |
DISTI #
28AC7102
|
Newark | Sma High Freq End Launch Jack Assembly, Pcb Mount Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0761-801 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $8.1000 | Buy Now |
DISTI #
J797-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1511 In Stock |
|
$7.6895 / $12.5200 | Buy Now |
DISTI #
530-142-0761-801
|
Mouser Electronics | RF Connectors / Coaxial Connectors PCB JACK 50 OHM GOLD ROUND BODY RoHS: Compliant | 1535 |
|
$7.8400 / $12.5200 | Buy Now |
DISTI #
70090293
|
RS | SMA Jack, High Frequency End Launch, .010 Contact Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1800 / $18.9600 | RFQ |
DISTI #
82433367
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Over Copper Min Qty: 2 Package Multiple: 1 | Americas - 367 |
|
$8.6626 / $9.7459 | Buy Now |
DISTI #
EFJ142-0761-801
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$9.2308 / $9.3750 | Buy Now |
DISTI #
142-0761-801
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$6.6400 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0761-801
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0761-801
Cinch Connectivity Solutions
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Breadth | 0.25 inch | |
Body Depth | 0.554 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads.
Yes, the 142-0761-801 connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, defense, and industrial systems.
Yes, the connector is designed to operate in harsh environments, including high temperatures up to 150°C and high humidity. However, it's essential to follow the recommended storage and operating conditions outlined in the datasheet.
The 142-0761-801 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
Yes, the 142-0761-801 connector is designed to be compatible with other Cinch Connectivity Solutions products, including backshells, adapters, and cable assemblies.