Part Details for 142-0701-231 by Johnson Components
Results Overview of 142-0701-231 by Johnson Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
142-0701-231 Information
142-0701-231 by Johnson Components is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0720701VXC | Texas Instruments | 13-Bit, 250-MSPS Analog-to-Digital Converter (ADC)- Class V 84-CFP -55 to 125 | |
5962-9680701Q2A | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | |
5962-8780701RA | Texas Instruments | Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 |
Price & Stock for 142-0701-231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Jack Assembly, Straight PCB Mount RoHS: Compliant |
1257 In Stock |
|
$2.6000 / $3.3200 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 20 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 16 |
|
$2.8350 / $5.6700 | Buy Now |
DISTI #
142-0701-231
|
PEI Genesis | SMA Jack Assembly, Straight PC Min Qty: 1 | 1359 |
|
$2.5500 / $2.8600 | Buy Now |
|
Powell Electronics | SMA Jack Assembly, Straight PCB Mount Min Qty: 1 | 602 |
|
$2.3800 / $2.6300 | Buy Now |
|
Master Electronics | SMA Jack Assembly, Straight PCB Mount RoHS: Compliant |
1257 In Stock |
|
$2.6000 / $3.3200 | Buy Now |
Part Details for 142-0701-231
142-0701-231 CAD Models
142-0701-231 Part Data Attributes
|
142-0701-231
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-0701-231
Johnson Components
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 142-0701-231
This table gives cross-reference parts and alternative options found for 142-0701-231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0701-231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
142-0701-231 | Vertiv Inc | Check for Price | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | 142-0701-231 vs 142-0701-231 |
142-0701-231 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 142-0701-231 is designed to withstand vibrations up to 10G (ISO 16750-3) and is suitable for use in high-vibration environments.
-
Yes, the connector is sealed to IP67 (IEC 60529) and can withstand exposure to water and dust, making it suitable for outdoor use.
-
The operating temperature range for the 142-0701-231 is -40°C to 125°C (-40°F to 257°F).
-
No, the connector is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.