Part Details for 14180-7SG-300 by Switchcraft Conxall
Results Overview of 14180-7SG-300 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14180-7SG-300 Information
14180-7SG-300 by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 14180-7SG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4214
|
Newark | Maxi-Con Panel #12 Crimp |Switchcraft/conxall 14180-7SG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4000 / $22.0600 | Buy Now |
DISTI #
SC3030-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD CRIMP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9821 | Buy Now |
DISTI #
502-14180-7SG-300
|
Mouser Electronics | Standard Circular Connector MAXI-CON PANEL CRIMP RoHS: Compliant | 0 |
|
$12.9800 | Order Now |
DISTI #
70932530
|
RS | MAXI-CON PANEL #12 CRIMP Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4600 / $14.6400 | RFQ |
|
Onlinecomponents.com | Conn Field Installable SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Bulk RoHS: Compliant |
82 In Stock |
|
$13.3900 / $20.1200 | Buy Now |
DISTI #
52961187
|
Verical | Conn Circular SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2012 | Americas - 80 |
|
$17.7580 / $26.1560 | Buy Now |
|
Quest Components | 79 |
|
$16.3625 / $21.0375 | Buy Now | |
|
Electroshield | Maxi-Con-X Plastic Connector Panel Mount Receptacle 7 Socket - Crimp Contacts | 159 |
|
$12.0000 / $16.2700 | Buy Now |
DISTI #
000000000000733843
|
Sager | Standard Circular Connector MAXI-CON PANEL CRIMP Min Qty: 1 | 0 |
|
$12.3800 / $17.4100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$5.5000 / $8.4600 | Buy Now |
Part Details for 14180-7SG-300
14180-7SG-300 CAD Models
14180-7SG-300 Part Data Attributes
|
14180-7SG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
14180-7SG-300
Switchcraft Conxall
Circular Connector, 7 Contact(s), Polyamide, Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |