Part Details for 1415007 by Phoenix Contact
Results Overview of 1415007 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1415007 Information
1415007 by Phoenix Contact is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1415007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415007-ND
|
DigiKey | CABLE 4POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$26.1400 | Buy Now |
DISTI #
651-1415007
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 1 5-PUR/DTFS RoHS: Compliant | 0 |
|
$29.8700 / $32.0500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 1.5 m RoHS: Compliant | 0 |
|
$29.8700 / $30.7900 | Buy Now |
DISTI #
1415007
|
TME | Connection lead, DT06-4S, PIN: 4, straight, 1.5m, plug, 48VAC, 8A Min Qty: 1 | 18 |
|
$18.4800 / $21.3200 | Buy Now |
DISTI #
000000000005384001
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 1 5-PUR/DTFS Min Qty: 1 | 0 |
|
$29.8700 / $34.8600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 1.5 m RoHS: Compliant | 0 |
|
$29.8700 / $30.7900 | Buy Now |
Part Details for 1415007
1415007 CAD Models
1415007 Part Data Attributes
|
1415007
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415007
Phoenix Contact
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |