-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14120716002000 by HARTING Technology Group is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6856
|
Newark | Har-Flexicon, 7Pin Male, Horizontal Pcb Mount (Thr/Smc), 15Amps, Pitch 5.00Mm |Harting 14120716002000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.5000 | Buy Now |
DISTI #
14120716002000-ND
|
DigiKey | TERM BLOCK HDR 7POS 5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4846 | Buy Now |
DISTI #
617-14120716002000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 7pin male, horizontal pcb mount (THR/SMC), 15Amps, pitch 5.00mm RoHS: Compliant | 0 |
|
$2.4200 / $5.3100 | Order Now |
DISTI #
71555742
|
RS | har-flexicon, 7pin male, horizontal THR/SMC pcb mount, 15Amps, pitch 5.00mm Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $3.7100 | RFQ |
DISTI #
HRT14120716002000
|
Heilind Electronics | HAR-FLEXICON, 7PIN MALE, HORIZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14120716002000
|
TME | Board-to-board connector har-flexicon 5,00 MTH-7 BK Min Qty: 100 | 0 |
|
$1.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120716002000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120716002000
HARTING Technology Group
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |