Part Details for 1410-L210-L2F1-S02-8A by E-T-A
Results Overview of 1410-L210-L2F1-S02-8A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1410-L210-L2F1-S02-8A Information
1410-L210-L2F1-S02-8A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127396-02H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 10HP+6S+3HP PF_special | |
76314-109LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 18 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
54242-106141000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1410-L210-L2F1-S02-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1039-ND
|
DigiKey | CIR BRKR THRM 8A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
130 In Stock |
|
$7.2326 / $15.9000 | Buy Now |
DISTI #
457-410L210L2F1S028A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang RoHS: Compliant | 0 |
|
$7.2300 / $15.9000 | Order Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 8A, 250VAC/50VDC - Push to Reset Actuator - PCB Mount. RoHS: Compliant |
80 In Stock |
|
$7.0600 / $12.6200 | Buy Now |
DISTI #
78452741
|
Verical | 1410-L210-L2F1-S02-8A Min Qty: 5 Package Multiple: 5 Date Code: 2403 | Americas - 80 |
|
$10.5820 / $16.4060 | Buy Now |
DISTI #
000000000001405417
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features changeov Min Qty: 1 | 0 |
|
$7.8400 / $16.0800 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - 1 Pole - 8A, 250VAC/50VDC - Push to Reset Actuator - PCB Mount. RoHS: Compliant |
80 In Stock |
|
$7.0600 / $12.6200 | Buy Now |
Part Details for 1410-L210-L2F1-S02-8A
1410-L210-L2F1-S02-8A CAD Models
1410-L210-L2F1-S02-8A Part Data Attributes
|
1410-L210-L2F1-S02-8A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1410-L210-L2F1-S02-8A
E-T-A
1 POLE(S), 8A, 240 V(AC), 28 V(DC), THROUGH HOLE, THERMAL CIRCUIT BREAKER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | RESET SLIDE | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 200 A | |
Body Breadth | 9 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 28 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | PRINTED CIRCUIT BOARD |
1410-L210-L2F1-S02-8A Frequently Asked Questions (FAQ)
-
The operating temperature range of the 1410-L210-L2F1-S02-8A is -40°C to 85°C.
-
Yes, the 1410-L210-L2F1-S02-8A is designed for use in hazardous locations and meets the requirements of various explosion-proof standards, including ATEX and IECEx.
-
The maximum switching current of the 1410-L210-L2F1-S02-8A is 10 A.
-
Yes, the 1410-L210-L2F1-S02-8A can be used for DC loads, but it is primarily designed for AC loads.
-
The response time of the 1410-L210-L2F1-S02-8A is typically around 10-20 ms.