Part Details for 140814243000 by Wurth Elektronik
Results Overview of 140814243000 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
140814243000 Information
140814243000 by Wurth Elektronik is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 140814243000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7052
|
Newark | Optocoupler, Transistor, 80V, Smdip-4 Rohs Compliant: Yes |Wurth Elektronik 140814243000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 704 |
|
$0.3430 / $0.5160 | Buy Now |
DISTI #
732-140814243000CT-ND
|
DigiKey | OPTOISO 5KV 1CH TRANS 4-DIP-SL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.2250 / $0.3900 | Buy Now |
DISTI #
710-140814243000
|
Mouser Electronics | Transistor Output Optocouplers WL-OCPT 80V 5KVrms 10pF Dip 4 SL-Type RoHS: Compliant | 1500 |
|
$0.2170 / $0.3900 | Buy Now |
DISTI #
87187381
|
Verical | 140814243000 Min Qty: 125 Package Multiple: 1 Date Code: 2114 | Americas - 500 |
|
$0.2760 / $0.3740 | Buy Now |
Part Details for 140814243000
140814243000 CAD Models
140814243000 Part Data Attributes
|
140814243000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
140814243000
Wurth Elektronik
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |
140814243000 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB footprint in their 'Layout Instructions' document, which can be found on their website. The recommended footprint is a rectangular pad with dimensions of 3.5mm x 2.5mm, with a 1.5mm diameter hole in the center.
-
To ensure reliable soldering, Wurth Elektronik recommends using a soldering temperature of 260°C (max) and a soldering time of 3-5 seconds (max). Additionally, a solder with a melting point of 217°C (min) should be used. It's also important to follow the recommended soldering profile and to avoid overheating the component.
-
Yes, the 140814243000 is designed to withstand high-vibration environments. Wurth Elektronik specifies a vibration resistance of 10g (sinusoidal) and 20g (random) according to IEC 60068-2-6. However, it's essential to ensure proper PCB design and component mounting to maintain the component's reliability in such environments.
-
The 140814243000 is rated for operation up to 125°C. While it can tolerate short-term excursions up to 150°C, prolonged exposure to temperatures above 125°C may affect the component's reliability and lifespan. It's essential to consider the component's temperature rating when designing for high-temperature applications.
-
Wurth Elektronik recommends storing the 140814243000 in its original packaging, away from direct sunlight and moisture. The component should be handled with care to avoid mechanical stress, and electrostatic discharge (ESD) precautions should be taken to prevent damage.