-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14020914402000 by HARTING Technology Group is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6804
|
Newark | Har-Flexicon, 9Pin Terminal Block W/ Screw Termination - 28-16Awg, Horizontal Pcb Mount (Thr/Smc), 12Amps, Pitch 3.50Mm |Harting 14020914402000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $6.9400 | Buy Now |
DISTI #
14020914402000-ND
|
DigiKey | HAR-FLEXICON, 9PIN TERMINAL BLOC Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8430 | Buy Now |
DISTI #
617-14020914402000
|
Mouser Electronics | Fixed Terminal Blocks har-flexicon, 9pin Terminal Block w/ screw termination - 28-16AWG, horizontal pcb mount (THR/SMC), 12Amps, pitch 3.50mm | 0 |
|
$4.8400 / $10.1900 | Order Now |
DISTI #
71555671
|
RS | har-flexicon, 9pin Terminal Block - 28-16AWG, PCB mount, 12Amps, pitch 3.50mm Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4500 / $8.0800 | RFQ |
DISTI #
HRT14020914402000
|
Heilind Electronics | HAR-FLEXICON, 9PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14020914402000
|
TME | Board-to-board connector har-flexicon 3,50 TTSH-9 BK Min Qty: 100 | 0 |
|
$3.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy