Part Details for 14-513-10 by Aries Electronics Inc
Results Overview of 14-513-10 by Aries Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14-513-10 Information
14-513-10 by Aries Electronics Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 14-513-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIP SOCKET,14 CONTACTS,0.100 TERM PITCH,0.900 ROW SPACING,PC TAIL TERMINAL | 5 |
|
Buy Now |
Part Details for 14-513-10
14-513-10 CAD Models
14-513-10 Part Data Attributes
|
14-513-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-513-10
Aries Electronics Inc
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.9inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.4 inch | |
Contact Finish Termination | GOLD | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.9 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 14-513-10
This table gives cross-reference parts and alternative options found for 14-513-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-513-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
14-513-11 | Aries Electronics Inc | Check for Price | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.9inch Row Spacing, Solder | 14-513-10 vs 14-513-11 |