Part Details for 13SP223 by Essentra Components
Results Overview of 13SP223 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13SP223 Information
13SP223 by Essentra Components is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 13SP223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6607-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4350 In Stock |
|
$0.0900 / $0.1900 | Buy Now |
DISTI #
144-13SP223
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .140 ID, .500 OD, .375 Length RoHS: Compliant | 0 |
|
$0.0880 / $0.1500 | Order Now |
DISTI #
72026171
|
RS | Round Spacer, .140 ID, .500 OD, .375 Length Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1410 / $0.1660 | RFQ |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.375 in (9.5 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0430 / $0.0852 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.1800 / $0.2700 | Buy Now |