Part Details for 13SP222 by Essentra Components
Results Overview of 13SP222 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13SP222 Information
13SP222 by Essentra Components is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 13SP222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6743-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3983 In Stock |
|
$0.0848 / $0.1800 | Buy Now |
DISTI #
144-13SP222
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .257 ID, .500 OD, .312 Length RoHS: Compliant | 2888 |
|
$0.0650 / $0.1500 | Buy Now |
DISTI #
72025365
|
RS | Round Spacer, .257 ID, .500 OD, .312 Length Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1340 / $0.1580 | RFQ |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.257 in (6.5 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.312 in (7.9 mm) Spacer Length - Nylon - Natural. RoHS: Compliant |
10000 In Stock |
|
$0.0404 / $0.0798 | Buy Now |
DISTI #
65228383
|
Verical | 13SP222 Min Qty: 1000 Package Multiple: 500 Date Code: 2229 | Americas - 10000 |
|
$0.0571 / $0.1037 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.1500 / $0.2300 | Buy Now |
|
Master Electronics | Non Threaded Spacer - Round - 0.257 in (6.5 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.312 in (7.9 mm) Spacer Length - Nylon - Natural. RoHS: Compliant |
10000 In Stock |
|
$0.0404 / $0.0798 | Buy Now |
Part Details for 13SP222
13SP222 CAD Models
13SP222 Part Data Attributes
|
13SP222
Essentra Components
Buy Now
|
Compare Parts:
13SP222
Essentra Components
|
Samacsys Manufacturer | Essentra Components |