-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13FR200E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7899
|
Newark | Current Sense Resistor, 0.2 Ohm, 3W, 1%, Resistance:0.2Ohm, Product Range:10 Series, Power Rating:3W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite 13FR200E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$1.2200 / $2.4100 | Buy Now |
DISTI #
13FR200E-ND
|
DigiKey | RES 0.2 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3307 In Stock |
|
$1.0934 / $3.4400 | Buy Now |
DISTI #
588-13FR200E
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watts 0.2OHMS 1% RoHS: Compliant | 1473 |
|
$1.0900 / $3.0900 | Buy Now |
DISTI #
70022572
|
RS | Resistor, Wirewound, Res 0.2 Ohms, Pwr-Rtg 3 W, Tol 1%,Axial, Silicone, Curr-Sense Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 28 |
|
$2.3400 / $3.1200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.2 Ohm 1% 3W Silicone AXL RoHS: Compliant |
2366 In Stock 206 On Order |
|
$1.0500 / $1.5600 | Buy Now |
DISTI #
87778364
|
Verical | Res Wirewound 0.2 Ohm 1% 3W ±50ppm/°C Silicone AXL RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2210 | Americas - 2360 |
|
$1.5860 / $2.0280 | Buy Now |
DISTI #
13FR200E
|
TTI | Current Sense Resistors - Through Hole 3watts 0.2OHMS 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 6020 In Stock |
|
$1.0900 / $1.9000 | Buy Now |
DISTI #
13FR200E
|
TME | Resistor: wire-wound, THT, 200mΩ, 3W, ±1%, Ø5.2x14.5mm, -55÷275°C Min Qty: 1 | 0 |
|
$1.7000 / $2.4700 | RFQ |
DISTI #
13FR200E
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 250 | 3 |
|
$1.1200 | Buy Now |
|
Master Electronics | Res Wirewound 0.2 Ohm 1% 3W Silicone AXL RoHS: Compliant |
2366 In Stock 206 On Order |
|
$1.0500 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13FR200E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
13FR200E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 14.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for 13FR200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13FR200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
13FR200ET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.2ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED | 13FR200E vs 13FR200ET |
The thermal resistance of the 13FR200E is approximately 1.5°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the 13FR200E is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.
The maximum operating temperature of the 13FR200E is 150°C, making it suitable for high-temperature applications.
Yes, the 13FR200E is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the 13FR200E is designed for high-reliability applications, with a failure rate of less than 1% per 1,000 hours of operation.