Part Details for 13AT1 by Honeywell Sensing and Control
Results Overview of 13AT1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13AT1 Information
13AT1 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 13AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5238
|
Newark | Sealed Oi Switch |Honeywell 13AT1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.9100 / $250.3500 | Buy Now |
DISTI #
13AT1-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 250V Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.5760 | Buy Now |
DISTI #
70668441
|
RS | SWITCH TOGGLE DPDT 5A 250V Min Qty: 50 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$240.7200 | RFQ |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Mom. - Maint. - Mom.), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Standard Lever, FAA-PMA Approved RoHS: Compliant | 0 |
|
$202.8000 / $555.5100 | Buy Now |
Part Details for 13AT1
13AT1 CAD Models
13AT1 Part Data Attributes
|
13AT1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13AT1
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.69 inch | |
Actuator Type | LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 24.84 mm | |
Body Length or Diameter | 21.34 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |