Part Details for 1393800-3 by TE Connectivity
Results Overview of 1393800-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1393800-3 Information
1393800-3 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1393800-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5044
|
Newark | V23008A 2A 52 |Amp Te Connectivity 1393800-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1393800-3
|
Avnet Americas | Electromechanical Relay DPDT 15A 230VAC 2.9KOhm Socket - Bulk (Alt: 1393800-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1393800-3
|
Avnet Abacus | Electromechanical Relay DPDT 15A 230VAC 29KOhm Socket (Alt: 1393800-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393800-3
|
Avnet Abacus | Electromechanical Relay DPDT 15A 230VAC 29KOhm Socket (Alt: 1393800-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
Part Details for 1393800-3
1393800-3 CAD Models
1393800-3 Part Data Attributes
|
1393800-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393800-3
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 5300mW (COIL), 15A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 46.5 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 53 mm | |
Coil Current(AC)-Max | 0.023 A | |
Coil Power | 5300 mW | |
Coil Resistance | 2900 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Physical Dimension | 53mm x 46.5mm x 61mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for 1393800-3
This table gives cross-reference parts and alternative options found for 1393800-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393800-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1393800-2 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 5300mW (COIL), 15A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | 1393800-3 vs 1393800-2 |
3-1393800-3 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 5300mW (COIL), 15A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | 1393800-3 vs 3-1393800-3 |