-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), 125VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1393776-3 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF RELAY, SPDT, MOMENTARY, 5VDC, 1A, SURFACE MOUNT | 260 |
|
$2.6520 / $6.1200 | Buy Now |
DISTI #
1393776-3
|
TTI | Low Signal Relays - PCB V23026D1021B201 *X020 RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
V23026D1021B201
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 1A, 0.46A/150VAC, V23026 Min Qty: 1 | 0 |
|
$5.1200 / $8.0000 | RFQ |
DISTI #
1393776-3
|
Avnet Abacus | Relay Signal SPDTCO 150VAC 5VDC SMD (Alt: 1393776-3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Abacus - 0 |
|
Buy Now | |
DISTI #
1393776-3
|
Avnet Abacus | Relay Signal SPDTCO 150VAC 5VDC SMD (Alt: 1393776-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393776-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393776-3
TE Connectivity
RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), 125VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 7.8 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 13.4 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 80 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 313 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | LEAD NICKEL | |
End Contact Plating | GOLD RHODIUM | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.12 dB | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 5 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 13.4mm x 7.8mm x 8mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 | |
Weight | 2 g |
This table gives cross-reference parts and alternative options found for 1393776-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393776-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-1393774-7 | TE Connectivity | Check for Price | RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 1393776-3 vs 3-1393774-7 |