Part Details for 1393315-2 by TE Connectivity
Results Overview of 1393315-2 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1393315-2 Information
1393315-2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1393315-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2507
|
Newark | Automotive Relay, Spst-No, 12Vdc, 130A, Coil Voltage:12Vdc, Contact Current:130A, Contact Configuration:Spst-No, Relay Mounting:Flange, Relay Terminals:Screw, Product Range:V23132 Series, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Amp Te Connectivity 1393315-2 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9700 / $89.8900 | Buy Now |
DISTI #
5831-1393315-2-ND
|
DigiKey | Automotive Relays Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
476 In Stock |
|
$33.7100 / $42.0500 | Buy Now |
DISTI #
A126780-ND
|
DigiKey | RELAY AUTO SPST-NO 130A 12V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
133 In Stock |
|
$41.0252 / $47.7500 | Buy Now |
DISTI #
1393315-2
|
Avnet Americas | Electromechanical Relay SPST-NO 300A 12VDC 37Ohm Flange Mount - Bulk (Alt: 1393315-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6096 / $34.5646 | Buy Now |
DISTI #
571-1393315-2
|
Mouser Electronics | Automotive Relays V23132A2001A200 RoHS: Compliant | 772 |
|
$41.0200 / $44.2600 | Buy Now |
DISTI #
E02:0323_02366056
|
Arrow Electronics | Power Relay 12VDC 180A SPST-NO(71x40)mm Bracket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2502 | Europe - 290 |
|
$42.6570 | Buy Now |
DISTI #
V36:1790_11714667
|
Arrow Electronics | Power Relay 12VDC 180A SPST-NO(71x40)mm Bracket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2350 | Americas - 40 |
|
$55.9700 | Buy Now |
DISTI #
V99:2348_11714667
|
Arrow Electronics | Power Relay 12VDC 180A SPST-NO(71x40)mm Bracket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2140 | Americas - 22 |
|
$37.7600 / $63.0724 | Buy Now |
DISTI #
AMP1393315-2
|
Heilind Electronics | V23132A2001A200=HCR | Americas - 0 in Stock |
|
$39.8741 / $40.4693 | Buy Now |
|
Onlinecomponents.com | V23132A2001A200=HCR RoHS: Compliant |
552 In Stock |
|
$33.7700 / $47.2600 | Buy Now |
Part Details for 1393315-2
1393315-2 CAD Models
1393315-2 Part Data Attributes
|
1393315-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393315-2
TE Connectivity
(1393315-2) V23132A2001A200=HCR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Breadth | 45 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 63 mm | |
Coil Current(DC)-Max | 0.275 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 3900 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 44 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 130A@12VAC | |
Contact Current(AC)-Max | 180 A | |
Contact Current(DC)-Max | 180 A | |
Contact (DC) Max Rating R Load | 130A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 63mm x 40mm x 65.2mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | DUST PROOF; IP54 | |
Surface Mount | NO | |
Termination Type | CONNECTOR | |
Weight | 220 g |
1393315-2 Frequently Asked Questions (FAQ)
-
The recommended torque specification for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1393315-2 connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 1393315-2 connector has a IP67 rating, making it suitable for outdoor or harsh environmental applications. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
-
The 1393315-2 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this range to maintain its performance and reliability.
-
Yes, the 1393315-2 connector is designed to be compatible with other TE Connectivity products and accessories. However, it's essential to verify compatibility before using the connector with other products or accessories.