Part Details for 1384453002 by TE Connectivity
Results Overview of 1384453002 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1384453002 Information
1384453002 by TE Connectivity is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1384453002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1384453002
|
Avnet Americas | Sleeving Braid Copper 50m - Cable Rools/Shrink Tubing (Alt: 1384453002) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-1384453002
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit RAY-103-20.0(50) RoHS: Compliant | 0 |
|
$59.6600 | Order Now |
DISTI #
RYCRAY-103-20.0(50)
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRAY-103-20.0(50) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RAY-103-20.0(50) RoHS: Compliant |
1 Partner Stock |
|
$56.6300 / $165.1300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$106.3544 / $111.9520 | Buy Now | |
DISTI #
RYCRAY-103-20.0(50)
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRAY-103-20.0(50) | 0 |
|
Buy Now | |
DISTI #
000000000003786104
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit RAY-103-20.0(50) Min Qty: 150 | 0 |
|
$58.3100 / $60.5700 | Buy Now |
DISTI #
1384453002
|
Avnet Abacus | Sleeving Braid Copper 50m (Alt: 1384453002) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1384453002
|
Avnet Asia | Sleeving Braid Copper 50m (Alt: 1384453002) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 29 Weeks, 1 Days | 0 |
|
$56.5125 / $63.6761 | Buy Now |