Part Details for 1374-500 by Leviton Manufacturing Co
Results Overview of 1374-500 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1374-500 Information
1374-500 by Leviton Manufacturing Co is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11374DW | Texas Instruments | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | |
74ACT11374DWR | Texas Instruments | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 |
Price & Stock for 1374-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72044118
|
RS | EB SNAPIN REC 16GATEW 6" QUICKCON15A125V Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.2800 / $12.0500 | Buy Now |
|
Onlinecomponents.com | Snap-in receptacle, 2 pole-3 wire, 15A-125V, square with leads, cof black, pkd 250/Leviton, Carton bulk with-quick connect tabs, mounting clip, one 6 inch green ground lead, 16AWG AWM TEW 105 C 600 V, Free end stripped 1/2 inch. RoHS: Compliant | 0 |
|
$6.9900 / $9.1700 | Buy Now |
Part Details for 1374-500
1374-500 CAD Models
1374-500 Part Data Attributes
|
1374-500
Leviton Manufacturing Co
Buy Now
|
Compare Parts:
1374-500
Leviton Manufacturing Co
|
Samacsys Manufacturer | LEVITON |