Part Details for 1346610000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1346610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1346610000 Information
1346610000 by Weidmüller Interface GmbH & Co. KG is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1346610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y0379
|
Newark | End Bracket, Potential Distribution Mod, Current Rating:-, Product Range:- Rohs Compliant: Yes |Weidmuller 1346610000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.0700 | Buy Now |
DISTI #
1346610000-ND
|
DigiKey | UR20-EBK-ACC Min Qty: 1 Lead time: 7 Weeks Container: Box |
2 In Stock |
|
$9.3267 / $15.1900 | Buy Now |
DISTI #
54Y0379
|
Avnet Americas | - Bulk (Alt: 54Y0379) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 30 Partner Stock |
|
$12.2300 / $16.0100 | Buy Now |
DISTI #
1346610000
|
Avnet Americas | - Bulk (Alt: 1346610000) Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4109 / $10.0038 | Buy Now |
DISTI #
470-1346610000
|
Mouser Electronics | I/O Modules UR20-EBK-ACC RoHS: Compliant | 13 |
|
$9.7900 / $14.0600 | Buy Now |
|
Onlinecomponents.com | End bracket RoHS: Compliant |
50 In Stock 34 Factory Stock |
|
$11.0600 | Buy Now |
DISTI #
81008409
|
Verical | 1346610000 Min Qty: 5 Package Multiple: 1 Date Code: 2223 | Americas - 48 |
|
$13.4061 | Buy Now |
DISTI #
87989280
|
Verical | 1346610000 Min Qty: 7 Package Multiple: 1 | Americas - 30 |
|
$11.7518 / $12.3206 | Buy Now |
|
Master Electronics | End bracket RoHS: Compliant |
50 In Stock 34 Factory Stock |
|
$11.0600 | Buy Now |
|
Neutron USA | I/O Modules UR20-EBK-ACC | 50 |
|
$44.9900 | Buy Now |