Part Details for 131J14519X by Conec Corporation
Results Overview of 131J14519X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131J14519X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC131J14519X
|
Heilind Electronics | HV-STIFT L ABGEW. 127 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
131J14519X
|
TME | Contact, male, copper alloy, gold-plated, 20AWG, soldering, 2.8kV Min Qty: 100 | 0 |
|
$7.0300 | RFQ |
DISTI #
COC131J14519X
|
Interstate Connecting Components | HV-STIFT L ABGEW. 127 | 0 |
|
Buy Now |
Part Details for 131J14519X
131J14519X CAD Models
131J14519X Part Data Attributes
|
131J14519X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
131J14519X
Conec Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; DIN; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Min | -55 °C | |
Terminal Length | 0.24 inch | |
Terminal Type | SOLDER | |
Used With | DIN EN 60603 |