-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL EXII 250 REC HSG 1P NYLON BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1318954-6 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4324507
|
Farnell | OTHER CONNECTOR ACCESSORIES RoHS: Compliant Min Qty: 1200 Lead time: 1 Weeks, 2 Days Container: Each | 133500 |
|
$0.1249 / $0.1328 | Buy Now |
DISTI #
3149807
|
Farnell | PL EXII 250 REC HSG 1P NYLON BLUE RoHS: Compliant Min Qty: 7200 Lead time: 20 Weeks, 3 Days Container: Each | 0 |
|
$0.0973 | Buy Now |
DISTI #
2266-1318954-6-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS BLUE Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
166862 In Stock |
|
$0.0730 / $0.0830 | Buy Now |
DISTI #
A127891-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS BLUE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0974 / $0.1700 | Buy Now |
DISTI #
1318954-6
|
Avnet Americas | - Bag (Alt: 1318954-6) RoHS: Compliant Min Qty: 28800 Package Multiple: 7200 Lead time: 17 Weeks, 2 Days Container: Bag | 0 |
|
$0.0708 / $0.0723 | Buy Now |
DISTI #
571-1318954-6
|
Mouser Electronics | Terminals 250 HSG. PL EX REC. BLUE | 0 |
|
$0.0840 | Order Now |
DISTI #
AMP1318954-6
|
Heilind Electronics | PL EXII 250 REC HSG 1P NYLON B | Americas - 0 in Stock |
|
$0.0777 / $0.0813 | Buy Now |
|
Onlinecomponents.com | 250 HSG. PL EX REC. BLUE RoHS: Compliant |
166862 Partner Stock |
|
$0.0690 / $0.1512 | Buy Now |
DISTI #
33953393
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 900 Package Multiple: 300 | Americas - 166800 |
|
$0.0690 / $0.0780 | Buy Now |
DISTI #
AMP1318954-6
|
Interstate Connecting Components | PL EXII 250 REC HSG 1P NYLON B | 0 |
|
$0.0777 / $0.0813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318954-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318954-6
TE Connectivity
PL EXII 250 REC HSG 1P NYLON BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
Yes, the 1318954-6 connector is designed to withstand vibrations up to 10G (sinusoidal) and 5G (random) according to IEC 61373. However, it's recommended to perform additional testing and validation for specific application requirements.
The 1318954-6 connector has a rating of IP67, which means it can withstand temporary immersion in water up to 1m (3.3ft) for 30 minutes. However, for long-term outdoor use, additional protection measures such as sealing or conformal coating may be necessary to ensure reliability.
The 1318954-6 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the temperature rating of the specific application and ensure the connector is used within its recommended operating range.
While the datasheet specifies 24 AWG wire, the 1318954-6 connector can accommodate wire sizes between 20 AWG and 26 AWG. However, it's crucial to ensure the wire size and insulation meet the connector's specifications to maintain reliability and prevent damage.