-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL EXII 250 REC HSG 1P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1318954-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4302024
|
Farnell | RECEPTACLE HOUSING, CONTACT RoHS: Compliant Min Qty: 1500 Lead time: 1 Weeks, 2 Days Container: Each | 5226000 |
|
$0.0876 / $0.0947 | Buy Now |
DISTI #
3392124
|
Farnell | TERMINAL HOUSING, RECEPTACLE, 1POS RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.0787 / $0.1084 | Buy Now |
DISTI #
1318954-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 1318954-1) RoHS: Compliant Min Qty: 28800 Package Multiple: 7200 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0533 / $0.0572 | Buy Now |
DISTI #
571-1318954-1
|
Mouser Electronics | Terminals 250 SER POSITIVE LK EX- RoHS: Compliant | 35032 |
|
$0.0600 / $0.1500 | Buy Now |
DISTI #
AMP1318954-1
|
Heilind Electronics | 250 SERIES POSITIVE LOCK EX- | Americas - 0 in Stock |
|
$0.0676 / $0.0707 | Buy Now |
|
Onlinecomponents.com | 250 HSG. PL EX REC. NAT RoHS: Compliant |
1998000 Partner Stock |
|
$0.0600 / $0.1315 | Buy Now |
DISTI #
AMP1318954-1
|
Interstate Connecting Components | 250 SERIES POSITIVE LOCK EX- | 0 |
|
$0.0676 / $0.0707 | Buy Now |
DISTI #
000000000002644360
|
Sager | Terminals 250 SER POSITIVE LK EX- Min Qty: 28800 | 0 |
|
$0.0658 | Buy Now |
DISTI #
1318954-1
|
Avnet Abacus | Conn Housing PL 1 POS Crimp ST Cable Mount (Alt: 1318954-1) RoHS: Compliant Min Qty: 28800 Package Multiple: 7200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 250 HSG. PL EX REC. NAT RoHS: Compliant |
1998000 Partner Stock |
|
$0.0600 / $0.1315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318954-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318954-1
TE Connectivity
PL EXII 250 REC HSG 1P NYLON NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.259 inch | |
Body Depth | 0.937 inch | |
Body Length | 0.405 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the terminals.
Yes, the 1318954-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
The 1318954-1 connector has a rating of IP20, which means it provides some protection against solid objects and fingers, but it's not fully sealed against moisture or water. For outdoor use, it's recommended to use additional protection, such as a waterproof enclosure or conformal coating, to ensure the connector's reliability.
The 1318954-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this range to maintain its performance and reliability.
While the datasheet recommends using AWG 20-24 wire sizes, it's possible to use other wire sizes with the 1318954-1 connector. However, it's essential to ensure the wire size is compatible with the connector's terminal design and to follow proper wire stripping and termination procedures to prevent damage or electrical issues.