Part Details for 130779-0034 MS by ITT Interconnect Solutions
Results Overview of 130779-0034 MS by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
130779-0034 MS Information
130779-0034 MS by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021612-00034T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 34 contacts | |
20021521-00034T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 34 positions, 1.27mm (0.500in) pitch. | |
20021621-00034T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 34 contacts |
Price & Stock for 130779-0034 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/2-281F
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium,1, 9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6591 In Stock |
|
$6.5900 / $8.5000 | Buy Now |