Part Details for 130774-0012 MS by ITT Interconnect Solutions
Results Overview of 130774-0012 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
130774-0012 MS Information
130774-0012 MS by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 130774-0012 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6287
|
Newark | D Sub Conn, Rcpt, Db, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*mm Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount |Itt Cannon 130774-0012 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/1-3F
|
TTI | D-Sub MIL Spec Connectors Socket Cont, Solder Cadmium,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2767 In Stock |
|
$30.2800 / $35.1100 | Buy Now |
DISTI #
130774-0012 MS
|
Avnet Abacus | Conn DSubminiature SKT 25 POS Solder Cup ST ThruHole 25 Terminal 1 Port (Alt: 130774-0012 MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |