Part Details for 1301460149 by Molex
Results Overview of 1301460149 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1301460149 Information
1301460149 by Molex is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1301460149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3807
|
Newark | L5-15R Fs Coverplate |Molex 1301460149 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$96.6100 | Buy Now |
DISTI #
2266-1301460149-ND
|
DigiKey | AC RCPT NEMA L5-15R Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$91.2900 / $99.0500 | Buy Now |
DISTI #
1301460149-ND
|
DigiKey | AC RCPT NEMA L5-15R Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$94.7240 / $101.8000 | Buy Now |
DISTI #
1301460149
|
Avnet Americas | L5-15R FS COVERPLATE - Bulk (Alt: 1301460149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460149
|
Mouser Electronics | AC Power Plugs & Receptacles L5-15R FLIP LID SGL COVERPLATE RoHS: Compliant | 0 |
|
$92.4100 / $93.6900 | Order Now |
DISTI #
MOL130146-0149
|
Heilind Electronics | L5-15R FS COVERPLATE 65W47 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849332
|
Verical | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$80.7600 / $87.6300 | Buy Now |
DISTI #
130146-0149
|
TTI | AC Power Plugs & Receptacles WATERTITE REC W/SNGLE FLP CVR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$103.3300 / $109.2900 | Buy Now |
DISTI #
000000000005803244
|
Sager | AC Power Plugs & Receptacles L5-15R FLIP LID SGL COVERPLATE | 0 |
|
Buy Now |
Part Details for 1301460149
1301460149 CAD Models
1301460149 Part Data Attributes
|
1301460149
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460149
Molex
COVERPLATE L5-15R FLIP LID SGL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |