Part Details for 1300080325 by Molex
Results Overview of 1300080325 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1300080325 Information
1300080325 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1300080325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8630
|
Newark | Mc 9P Fp 6 16/9 Pvc Rohs Compliant: Yes |Molex 1300080325 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$108.6600 / $133.3700 | Buy Now |
DISTI #
WM23904-ND
|
DigiKey | CIRC CBL 9POS PLUG TO WIRE 6' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$106.3300 / $140.4900 | Buy Now |
DISTI #
538-1300080325
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 9P FP 6' 16/9 PVC RoHS: Compliant | 11 |
|
$127.1200 / $149.0300 | Buy Now |
DISTI #
86915476
|
Verical | Cable Assembly Circular 1.83m 16AWG Mini Change 9 Straight Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$114.2300 | Buy Now |
DISTI #
000000000005791321
|
Sager | Sensor Cables / Actuator Cables MC 9P FP 6' 16/9 PVC | 0 |
|
Buy Now | |
|
Vyrian | Connectors | 5 |
|
RFQ |
Part Details for 1300080325
1300080325 CAD Models
1300080325 Part Data Attributes
|
1300080325
Molex
Buy Now
Datasheet
|
Compare Parts:
1300080325
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |