Part Details for 1300060430 by Molex
Results Overview of 1300060430 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1300060430 Information
1300060430 by Molex is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1300060430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2181
|
Newark | Sensor Cord, 3P R/A Rcpt-Free End, 12Ft, Connector Type A:90° Mini-Change A-Size Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:3.66M, Cable Length - Imperial:12Ft Rohs Compliant: Yes |Molex 1300060430 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$29.8500 / $43.5300 | Buy Now |
DISTI #
WM9099-ND
|
DigiKey | CIR CBL 3POS PLUG RA TO WIRE 12' Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.6026 / $42.2200 | Buy Now |
DISTI #
1300060430
|
Avnet Americas | Cable Assembly Pigtail 3.66m 16AWG 3 POS Circular F Bag - Bulk (Alt: 1300060430) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060430
|
Mouser Electronics | Sensor Cables / Actuator Cables FEMALE 12' R/A 16/3 PVC RoHS: Compliant | 2 |
|
$28.6000 / $42.6800 | Buy Now |
DISTI #
16847785
|
Verical | Cable Assembly Circular STOOW 3.66m 16AWG Circular 3 POS F Mini-Change Min Qty: 2 Package Multiple: 1 | Americas - 41 |
|
$29.8400 / $31.7100 | Buy Now |
DISTI #
130006-0430
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.3400 / $33.6500 | Buy Now |
DISTI #
000000000005789431
|
Sager | Sensor Cables / Actuator Cables FEMALE 12' R/A 16/3 PVC | 0 |
|
Buy Now | |
|
Vyrian | Connectors | 28 |
|
RFQ |
Part Details for 1300060430
1300060430 CAD Models
1300060430 Part Data Attributes
|
1300060430
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060430
Molex
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 130006 |