Part Details for 12SX3-T by Honeywell Sensing and Control / Clarostat
Results Overview of 12SX3-T by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12SX3-T Information
12SX3-T by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 12SX3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plated Contacts, Pin Plunger Actuator, Quick Connect Termination RoHS: Compliant |
145 In Stock |
|
$26.1000 / $37.6000 | Buy Now |
Part Details for 12SX3-T
12SX3-T CAD Models
12SX3-T Part Data Attributes
|
12SX3-T
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
12SX3-T
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |