Part Details for 12FL40S02 by New Jersey Semiconductor Products Inc
Results Overview of 12FL40S02 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12FL40S02 Information
12FL40S02 by New Jersey Semiconductor Products Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 12FL40S02
12FL40S02 CAD Models
12FL40S02 Part Data Attributes
|
12FL40S02
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
12FL40S02
New Jersey Semiconductor Products Inc
Diode Switching 400V 12A 2-Pin DO-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE |