Part Details for 12TW13-3D by Honeywell Sensing and Control
Results Overview of 12TW13-3D by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12TW13-3D Information
12TW13-3D by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 12TW13-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12TW13-3D-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.5480 | Buy Now |
DISTI #
785-12TW13-3D
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 1 |
|
$209.3700 / $245.0900 | Buy Now |
DISTI #
70668256
|
RS | SWITCH TOGGLE DPDT 5A 125V Min Qty: 50 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$237.5300 | RFQ |
DISTI #
85020276
|
Verical | Switch Toggle ON None ON DPDT Locking Lever Solder 5A 125VAC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 47 |
|
$282.1910 / $349.8300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder Terminals, 15/32 Inch Bushing, Shorter (21 mm) Mushroom-Style Locking Lever (Locked Out Of Center Position) RoHS: Compliant |
47 In Stock |
|
$214.9100 / $269.1000 | Buy Now |
Part Details for 12TW13-3D
12TW13-3D CAD Models
12TW13-3D Part Data Attributes
|
12TW13-3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TW13-3D
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.82 inch | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 13.59 mm | |
Body Height | 16.76 mm | |
Body Length or Diameter | 14.61 mm | |
Bushing Diameter | 0.468 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |