Part Details for 12TW1-8 by Honeywell Sensing and Control
Results Overview of 12TW1-8 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12TW1-8 Information
12TW1-8 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 12TW1-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4841
|
Newark | Sealed Oi Switch Ms27719-26-1/Honeywell Rohs Compliant: Yes |Honeywell 12TW1-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8700 / $78.8700 | Buy Now |
DISTI #
23F2160
|
Newark | Switch, Toggle, Dpdt, 5A, 125V, Switch Operation:On-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Tw Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell 12TW1-8 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-3395-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 50 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1630 | Buy Now |
DISTI #
785-12TW1-8
|
Mouser Electronics | Toggle Switches Toggle SW 2POLE 2POS SOLDER TERM STD LVR RoHS: Compliant | 38 |
|
$62.1600 / $74.3000 | Buy Now |
DISTI #
70329635
|
RS | Toggle Switch, TW Series, DPDT, Solder Lugs, Mil. Part MS27719-26-1 Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9600 / $76.4300 | RFQ |
DISTI #
12TW1-8
|
TTI | Toggle Switches Toggle SW 2POLE 2POS SOLDER TERM STD LVR Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.9100 | Buy Now |
DISTI #
12TW1-8
|
TME | Switch: toggle, Pos: 2, DPDT, (ON)-ON, 5A/115VAC, 5A/30VDC, TW Min Qty: 50 | 0 |
|
$68.4800 / $76.3800 | RFQ |
|
Powell Electronics | TOGGLES & ROCKERS Min Qty: 1 | 19 |
|
$118.9000 / $188.7000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), Solder Terminals, 15/32 Inch Bushing, Standard Lever, Military Part Number MS27719-26-1 RoHS: Compliant | 0 |
|
$60.6400 / $73.9300 | Buy Now |
Part Details for 12TW1-8
12TW1-8 CAD Models
12TW1-8 Part Data Attributes
|
12TW1-8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TW1-8
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 13.59 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Function | (ON)-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
12TW1-8 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 12TW1-8 is with the terminals facing downwards to prevent moisture from entering the sensor.
-
To ensure accurate temperature readings, make sure the sensor is installed in a location that is representative of the temperature being measured, and avoid installing the sensor near heat sources or in areas with high air flow.
-
While the 12TW1-8 is designed to be resistant to moisture, it is not suitable for use in submerged or high-humidity environments. If you need to use the sensor in a humid or wet environment, consider using a waterproof or water-resistant version of the sensor.
-
The recommended wiring configuration for the 12TW1-8 is to use a 2-wire configuration with the sensor connected to a voltage source and a ground connection.
-
The 12TW1-8 does not require calibration. It is a pre-calibrated sensor that provides accurate temperature readings out of the box.