Part Details for 12P-SAN by JST Manufacturing
Results Overview of 12P-SAN by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12P-SAN Information
12P-SAN by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12P-SAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 600 |
|
$0.7371 / $2.1060 | Buy Now |
|
Quest Components | 600 |
|
$1.3900 / $3.3696 | Buy Now | |
|
Quest Components | 480 |
|
$0.9126 / $2.8080 | Buy Now |
Part Details for 12P-SAN
12P-SAN CAD Models
12P-SAN Part Data Attributes
|
12P-SAN
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
12P-SAN
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SAN-002T-0.8A; SAN-002T-0.8K | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 12P-SAN
This table gives cross-reference parts and alternative options found for 12P-SAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12P-SAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12P-SAN-K | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 12P-SAN vs 12P-SAN-K |
XMR-12V | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | 12P-SAN vs XMR-12V |
12P-SAN-W | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 12P-SAN vs 12P-SAN-W |
BU12P-THR | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 12P-SAN vs BU12P-THR |
DF2-12P-2.5C(40) | Hirose Electric Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 12P-SAN vs DF2-12P-2.5C(40) |
0355281200 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 12P-SAN vs 0355281200 |
14-44-1812 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal | 12P-SAN vs 14-44-1812 |
0511121210 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | 12P-SAN vs 0511121210 |
12P-SAN Frequently Asked Questions (FAQ)
-
The recommended wire size for the 12P-SAN connector is 24-30 AWG.
-
No, the 12P-SAN connector is rated for a maximum voltage of 250V AC/DC, so it's not suitable for high-voltage applications.
-
The 12P-SAN connector has a IP67 rating, which means it's dust-tight and can withstand immersion in water up to 1m for 30 minutes.
-
The 12P-SAN connector is rated for operating temperatures between -25°C to 85°C, so it's suitable for most industrial and automotive applications.
-
The 12P-SAN connector has a mating cycle life of 50 cycles, which means it can be connected and disconnected up to 50 times without compromising its performance.