Part Details for 12P-SAN-R by JST Manufacturing
Results Overview of 12P-SAN-R by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12P-SAN-R Information
12P-SAN-R by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 12P-SAN-R
12P-SAN-R CAD Models
12P-SAN-R Part Data Attributes
|
12P-SAN-R
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
12P-SAN-R
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 12P-SAN-R
This table gives cross-reference parts and alternative options found for 12P-SAN-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12P-SAN-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12P-SAN-K | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 12P-SAN-R vs 12P-SAN-K |
XMR-12V | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | 12P-SAN-R vs XMR-12V |
12P-SAN-W | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 12P-SAN-R vs 12P-SAN-W |
12P-SAN | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 12P-SAN-R vs 12P-SAN |
BU12P-THR | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 12P-SAN-R vs BU12P-THR |
DF2-12P-2.5C(40) | Hirose Electric Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 12P-SAN-R vs DF2-12P-2.5C(40) |
0355281200 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 12P-SAN-R vs 0355281200 |
14-44-1812 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal | 12P-SAN-R vs 14-44-1812 |
0511121210 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | 12P-SAN-R vs 0511121210 |