Part Details for 12927 by Carclo Technical Plastics
Results Overview of 12927 by Carclo Technical Plastics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129274-030LF | Amphenol Communications Solutions | 10129274-030LF-MINITEK PWR3.0 CRIMP TOO | |
75160-129-27LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,27 position, 2.54mm pitch | |
10129274-042LF | Amphenol Communications Solutions | 10129274-042LF-MINITEK PWR4.2 CRIMP TOO |
Price & Stock for 12927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17553537
|
Arrow Electronics | Round Optical Lens PMMA Min Qty: 80 Package Multiple: 1 | Americas - 80 |
|
$2.1230 | Buy Now |
DISTI #
50160604
|
Verical | Round Optical Lens PMMA Min Qty: 80 Package Multiple: 1 | Americas - 80 |
|
$2.5305 | Buy Now |
DISTI #
LENS-C-12927
|
Maritex | Lens for LED high power, mid power, angle: 50 do 76 degrees , Number of LEDs: 33, Dimensions: 292x61mm, Height: 9.2mm, material: PMMA, Fastening: screw Min Qty: 1 Package Multiple: 1 | 12 |
|
$3.2250 / $4.0330 | Buy Now |
Part Details for 12927
12927 CAD Models
12927 Part Data Attributes
|
12927
Carclo Technical Plastics
Buy Now
|
Compare Parts:
12927
Carclo Technical Plastics
|
Samacsys Manufacturer | Carclo Technical Plastics |