Part Details for 12717RFM1YR by Amphenol Corporation
Results Overview of 12717RFM1YR by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12717RFM1YR Information
12717RFM1YR by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 12717RFM1YR
12717RFM1YR CAD Models
12717RFM1YR Part Data Attributes
|
12717RFM1YR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
12717RFM1YR
Amphenol Corporation
Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, STAGGERED CONFIGURATION | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (39) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for 12717RFM1YR
This table gives cross-reference parts and alternative options found for 12717RFM1YR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12717RFM1YR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
77314-197 | Amphenol FCi | Check for Price | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 12717RFM1YR vs 77314-197 |
77314-858LF | Amphenol FCi | Check for Price | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 12717RFM1YR vs 77314-858LF |
68449-054 | Amphenol Communications Solutions | Check for Price | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 12717RFM1YR vs 68449-054 |
50006-1017CLF | Amphenol FCi | Check for Price | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 12717RFM1YR vs 50006-1017CLF |
50006-3017ALF | Amphenol FCi | Check for Price | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 12717RFM1YR vs 50006-3017ALF |
50006-1017ALF | Amphenol Communications Solutions | Check for Price | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 12717RFM1YR vs 50006-1017ALF |
50006-3017PLF | Amphenol Communications Solutions | Check for Price | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 12717RFM1YR vs 50006-3017PLF |
50006-3017PLF | Amphenol FCi | Check for Price | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 12717RFM1YR vs 50006-3017PLF |
50006-1017ALF | Amphenol FCi | Check for Price | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 12717RFM1YR vs 50006-1017ALF |
50006-1017CLF | Amphenol Communications Solutions | Check for Price | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 12717RFM1YR vs 50006-1017CLF |