Part Details for 1251 by Makerbot
Results Overview of 1251 by Makerbot
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1251 Information
1251 by Makerbot is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS12A12511DRJR | Texas Instruments | 5-Ω single-channel SPDT switch with negative signaling capability 8-SON -40 to 85 | |
TS12A12511DCNR | Texas Instruments | 5-Ω single-channel SPDT switch with negative signaling capability 8-SOT-23 -40 to 85 | |
TPS61251DSGT | Texas Instruments | 3.5MHz, 1.5A Current Limit, 92% Efficient Boost Converter for Battery Backup Charging 8-WSON -40 to 85 |
Price & Stock for 1251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76-1251
|
Mouser Electronics | 3D Printing Accessories Ulticontroller Electronics Cover | 0 |
|
$43.1600 | Order Now |