Part Details for 124649 by Wakefield-Vette
Results Overview of 124649 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
124649 Information
124649 by Wakefield-Vette is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 124649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC0402
|
Newark | Heat Pipe, Round, Copper, 5Mm X 350Mm, Heat Pipe Type:Round, Heat Transfer Rate:10W, Heat Pipe Material:Copper, External Length - Metric:350Mm, External Width - Metric:-, External Thickness - Metric:-, External Diameter - Metric:5Mm Rohs Compliant: Yes |Wakefield Thermal 124649 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$1.5300 | Buy Now |
DISTI #
345-1651-ND
|
DigiKey | HEAT PIPE ROUND 5 OD 350MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$5.6421 / $8.1400 | Buy Now |
DISTI #
74652561
|
RS | Heat Pipe Straight Sintered 5X350MM Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4600 / $8.1900 | Buy Now |
DISTI #
124649
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8500 | Buy Now |
DISTI #
000000000005950018
|
Sager | Heat Sinks Heat Pipe, Straight, Sintered, 5x350mm Min Qty: 100 | 0 |
|
$5.7600 / $6.2700 | Buy Now |