Part Details for 1241.2924.074 by Schurter Electronic Components
Results Overview of 1241.2924.074 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1241.2924.074 Information
1241.2924.074 by Schurter Electronic Components is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for 1241.2924.074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3004
|
Newark | Switch, Piezo, Spst-No, 42V, 0.1A, Green, Product Range:Pse Hi 22 Series, Panel Cutout Diameter:21.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Green Rohs Compliant: Yes |Schurter 1241.2924.074 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70481720
|
RS | PSE HI 22VS-AGNAGN-00000L-NO-LZ-074-0 Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8200 | RFQ |
Part Details for 1241.2924.074
1241.2924.074 CAD Models
1241.2924.074 Part Data Attributes
|
1241.2924.074
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2924.074
Schurter Electronic Components
Special Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PIEZO SWITCH |