Part Details for 1241.1055.7042 by Schurter Electronic Components
Results Overview of 1241.1055.7042 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1241.1055.7042 Information
1241.1055.7042 by Schurter Electronic Components is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PI-G | Rochester Electronics LLC | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Price & Stock for 1241.1055.7042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1055.7042
|
Avnet Abacus | Switch Tactile NO SPST Square Button PC Pins 0125A 48VDC 24VA 23N ThruHole (Alt: 1241.1055.7042) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |