Part Details for 1240228-UK/EU (1240228) by RS AMERICAS KITS
Results Overview of 1240228-UK/EU (1240228) by RS AMERICAS KITS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1240228-UK/EU (1240228) Information
1240228-UK/EU (1240228) by RS AMERICAS KITS is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1240228-UK/EU (1240228)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512332
|
RS | Bench Digital Multimeter 50mOhm Voltage 750VAC 1000VDC Current 10A Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$761.2400 | Buy Now |