Part Details for 1237 by Keystone Electronics Corp
Results Overview of 1237 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1237 Information
1237 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C4430
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1237 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1140 | Buy Now |
DISTI #
36-1237-ND
|
DigiKey | CONN PIN RCPT .010-.050 PRESSFIT Min Qty: 2500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0996 | Buy Now |
DISTI #
534-1237
|
Mouser Electronics | Circuit Board Hardware - PCB MINI TERMINAL RoHS: Compliant | 0 |
|
$0.1050 / $0.2500 | Order Now |
DISTI #
70844938
|
RS | Terminal, Tubelar Mini, .469 Length, Brass/Matte Tin Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.1140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1058 | Buy Now |
|
Quest Components | 126 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
000000000000090091
|
Sager | Circuit Board Hardware - PCB MINI TERMINAL Min Qty: 2500 | 10000 |
|
$0.0914 / $0.0941 | Buy Now |
Part Details for 1237
1237 CAD Models
1237 Part Data Attributes
|
1237
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1237
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |
1237 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections without damaging the terminals.
-
Yes, the 1237 is designed to withstand high-vibration environments. However, it's recommended to use a locking screw or adhesive to secure the screw terminals to prevent them from coming loose over time.
-
The maximum wire size that can be used with the 1237 is 16 AWG (1.5 mm²). Using larger wire sizes may not fit properly in the screw terminals or may cause damage to the connector.
-
The 1237 is designed for general-purpose applications and may not be suitable for outdoor or harsh environmental applications. However, Keystone Electronics Corp offers other connectors with environmental seals or coatings that can withstand harsh environments.
-
The 1237 is rated for operation up to 105°C (221°F). However, it's recommended to derate the connector's current rating at higher temperatures to ensure reliable operation.